Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power and an 11V reverse standoff voltage. Offers a 12.2V minimum and 13.5V maximum breakdown voltage, with a 17.2V clamping voltage. Operates across a -55°C to 175°C temperature range and handles a 172A peak pulse current. Packaged in a DO-221AC SLIMSMA case, this silicon component is RoHS compliant.
Vishay SMA6F11A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 17.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 34.8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 172A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F11A-M3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.