Unidirectional Transient Voltage Suppressor (TVS) diode, 4000W peak pulse power, 12V reverse standoff voltage. Features a 13.3V minimum and 14.7V maximum breakdown voltage, with a 18.8V clamping voltage at 10A. Operates across a -55°C to +175°C temperature range, offering a maximum reverse leakage current of 200nA. Packaged in a DO-221AC (SMA) surface mount case with tape and reel packaging.
Vishay SMA6F12A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 18.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 31.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F12A-M3/6A to view detailed technical specifications.
No datasheet is available for this part.