
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 12V reverse standoff voltage. Features 18.5V clamping voltage and 14.3V maximum breakdown voltage. Operates from -55°C to 175°C, with a 1W maximum power dissipation. Surface mountable in a DO-221AC package, this silicon diode offers 157A peak pulse current capability and is RoHS compliant.
Vishay SMA6F12AHD-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 18.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 14.3V |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 32.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F12AHD-M3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
