
Unidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 17V reverse standoff voltage. Offers a 26.7V clamping voltage and 111A peak pulse current. Designed for surface mount applications with a DO-221AC package. Operates across a wide temperature range from -55°C to 175°C.
Vishay SMA6F17A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 26.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 22.5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 111A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F17A-M3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
