Vishay SMA6F7.5A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 11.8V |
| Direction | Unidirectional |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 50.8A |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 235A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMA6F |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F7.5A-M3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.