
The SMA6J13A-E3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a clamping voltage of 23.9V. It operates over a temperature range of -55°C to 150°C and is designed for surface mount applications in the DO-214AC package. The diode has a maximum reverse leakage current of 200nA and a maximum surge current of 147A.
Vishay SMA6J13A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 147A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J13A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.