The SMA6J15AHM3/61 is a Zener diode with a minimum breakdown voltage of 16.7V and a peak pulse current of 25.4A. It can withstand a peak pulse power of 600W and operates over a temperature range of -55°C to 150°C. This diode is designed for surface mount applications and is available in a Tape and Reel packaging. It is not RoHS compliant and is part of the Automotive, AEC-Q101, TransZorb series.
Vishay SMA6J15AHM3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA6J15AHM3/61 to view detailed technical specifications.
No datasheet is available for this part.