Unidirectional TVS Diode, 600W peak pulse power, 4kW peak pulse power, with a 6V reverse standoff voltage and 6.7V minimum breakdown voltage. Features a 9.5V clamping voltage and 600µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AC package, operating from -55°C to 150°C. This RoHS compliant component offers 63.2A maximum surge current capability.
Vishay SMA6J6.0A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 600uA |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 63.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 290A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J6.0A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.