
Unidirectional TransZorb® TVS diode for surge suppression, featuring a 100V DC rated voltage and 162V clamping voltage. This surface mount component offers a peak pulse power of 300W and a maximum surge current of 1.9A. Operating across a wide temperature range from -55°C to 150°C, it is housed in a compact DO-214AC package with dimensions of 5.28mm length, 2.79mm width, and 2.29mm height.
Vishay SMAJ100A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ100A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.