Unidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 10V DC rated voltage and 400W peak pulse power handling. Offers a 17V clamping voltage, operating across a temperature range of -55°C to 150°C. Packaged in a compact 2-pin SMA form factor with dimensions of 5.28mm (L) x 2.79mm (W) x 2.29mm (H).
Vishay SMAJ10A technical specifications.
| Clamping Voltage | 17V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 10V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.