
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 11V DC rated voltage, and 11V reverse standoff voltage. Features a 12.2V minimum breakdown voltage and a 20.1V clamping voltage. Designed for surface mount with a DO-214AC package, offering 19.9A peak pulse current and 1uA leakage current. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMAJ11C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 20.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 11V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ11C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.