
Bidirectional TVS Diode, 400W Peak Pulse Power, 22A Peak Pulse Current. Features 11V Reverse Standoff Voltage, 12.2V Minimum Breakdown Voltage, and 18.2V Clamping Voltage. Offers 1µA Maximum Reverse Leakage Current and operates across a -55°C to 150°C temperature range. Packaged in a DO-214AC (SMA) surface-mount plastic case, this RoHS compliant component provides transient voltage suppression.
Vishay SMAJ11CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 12.2V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ11CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
