The SMAJ11CA-M3/5A is a bidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It features a peak pulse current of 22A and a peak pulse power of 400W. This diode is designed for surface mount applications and is available in a tape and reel packaging. The SMAJ11CA-M3/5A is RoHS compliant and part of the TransZorb series.
Vishay SMAJ11CA-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ11CA-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.