Bidirectional transient voltage suppressor diode for surface mount applications. Features a 12V reverse standoff voltage and 13.3V minimum breakdown voltage, clamping at 22V. Offers 400W peak pulse power and 18.2A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay SMAJ12C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 22V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.