Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 14V reverse standoff voltage, and 15.6V minimum breakdown voltage. Features a 25.8V clamping voltage, 15.5A peak pulse current, and 1µA leakage current. This silicon diode operates from -55°C to 150°C and is housed in a DO-214AC surface-mount package. RoHS compliant and designed for single-element, single-channel protection.
Vishay SMAJ14-E3/5A technical specifications.
| Capacitance | 0.1F |
| Package/Case | DO-214AC |
| Clamping Voltage | 25.8V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ14-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.