Unidirectional TVS Diode, 400W Peak Pulse Power, 17.2A Peak Pulse Current. Features a 14V Reverse Standoff Voltage, 15.6V Minimum Breakdown Voltage, and 23.2V Clamping Voltage. Operating temperature range from -55°C to 150°C. Housed in a DO-214AC package, this silicon diode offers 1µA leakage current and is RoHS compliant.
Vishay SMAJ14A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ14A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.