The SMAJ14A-M3/5A is a unidirectional Zener diode from Vishay, featuring a breakdown voltage of 15.6V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse current of 17.2A. The diode is packaged in a surface mount SMA package and is RoHS compliant. It is suitable for use in transient voltage suppression applications.
Vishay SMAJ14A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ14A-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.