Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation and 14.9A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 20.4V maximum breakdown voltage. Clamping voltage is 26.9V with a low leakage current of 1uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC surface mount case.
Vishay SMAJ15C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26.9V |
| Clamping Voltage-Max | 26.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 20.4V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.