Unidirectional TVS Diode, 400W Peak Pulse Power, 16V Reverse Standoff Voltage, and 26V Clamping Voltage. Features 15.4A Peak Pulse Current, 40A Max Forward Surge Current, and 17.8V Reverse Breakdown Voltage. Operates from -55°C to 150°C with 1uA Leakage Current. Packaged in a DO-214AC (SMA) SMD/SMT plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ16A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ16A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.