
Bidirectional TVS Diode, 300W Peak Pulse Power, 16V Reverse Standoff Voltage, 17.8V Minimum Breakdown Voltage, and 26V Clamping Voltage. This silicon TVS diode features a 1µA maximum reverse leakage current and a 40A maximum forward surge current. Designed for transient voltage suppression, it operates across a wide temperature range from -55°C to 150°C and is housed in a DO-214AC SMD/SMT package.
Vishay SMAJ16CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ16CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
