Unidirectional transient voltage suppressor diode, 400W peak pulse power, 17V reverse standoff voltage. Features a 30.5V maximum clamping voltage and 18.9V to 23.1V breakdown voltage range. Designed for surface mount applications in a DO-214AC package, operating from -55°C to 150°C. Offers 13.1A peak pulse current capability.
Vishay SMAJ17-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.5V |
| Clamping Voltage-Max | 30.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 17V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.