Unidirectional TVS Diode for surge suppression, featuring a 170V DC rated voltage and 189V reverse breakdown voltage. This surface mount component in a DO-214AC package offers a 304V clamping voltage and 400W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 1µA and a maximum surge current of 990mA. The device is lead-free and RoHS compliant.
Vishay SMAJ170-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 304V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 990mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 990mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.