Bidirectional transient voltage suppressor diode offering 170V reverse standoff voltage and 189V minimum breakdown voltage. Features 400W peak pulse power, 990mA peak pulse current, and 304V clamping voltage. This surface mount component, housed in a DO-214AC package, operates from -55°C to 150°C with a low 1µA leakage current. Designed for single-channel protection, it is lead-free and RoHS compliant.
Vishay SMAJ170C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 304V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 990mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 990mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 170V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.