Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 17V Reverse Standoff Voltage and 27.6V Clamping Voltage. Minimum Breakdown Voltage is 18.9V with a low 1µA Leakage Current. Handles a Maximum Forward Surge Current of 40A and a Peak Pulse Current of 14.5A. Packaged in a DO-214AC (SMA) plastic case, this RoHS compliant component operates from -55°C to 150°C.
Vishay SMAJ17A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ17A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
