Unidirectional TVS Diode, 400W Peak Pulse Power, 910mA Peak Pulse Current. Features 209V Minimum Breakdown Voltage, 328V Clamping Voltage, and 188V Reverse Standoff Voltage. Operates with 1uA Maximum Reverse Leakage Current and 300W Maximum Power Dissipation. Packaged in a DO-214AC (SMA) SMD/SMT plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ188A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ188A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.