Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AC package. Features a 400W peak pulse power rating and 300W power dissipation. Offers a reverse standoff voltage of 188V, with a breakdown voltage range of 209V to 231V and a clamping voltage of 328V. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Vishay SMAJ188A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 910mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ188A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.