Unidirectional TVS Diode, 400W Peak Pulse Power, 188V Reverse Standoff Voltage, and 209V Minimum Breakdown Voltage. Features a 328V Clamping Voltage, 1µA Maximum Reverse Leakage Current, and 40A Maximum Forward Surge Current. Operating temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) plastic package, tape and reel, with 1800 units per package. AEC-Q101 automotive qualified and RoHS compliant.
Vishay SMAJ188AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 910mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ188AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.