The SMAJ18C-E3/5A is a single-channel, bidirectional Zener diode with a clamping voltage of 32.2V and a minimum breakdown voltage of 20V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is packaged in a DO-214AC case. It is RoHS compliant and has a peak pulse power of 400W and a peak pulse current of 12.4A.
Vishay SMAJ18C-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.2V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ18C-E3/5A to view detailed technical specifications.
No datasheet is available for this part.