The SMAJ18CA/5A is a unidirectional transient voltage suppression (TVS) diode from Vishay. It has a clamping voltage of 29.2V and can handle a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The SMAJ18CA/5A is not RoHS compliant.
Vishay SMAJ18CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18CA/5A to view detailed technical specifications.
No datasheet is available for this part.