The SMAJ18CA-E3/63 surge suppressor from Vishay is a unidirectional device with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 13.7A. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. It is designed to protect against high-power transients and is suitable for use in power distribution applications.
Vishay SMAJ18CA-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18CA-E3/63 to view detailed technical specifications.
No datasheet is available for this part.