Uni-directional TVS diode in SMA package, offering 400W peak pulse power dissipation. Features a 24V reverse standoff voltage with a breakdown voltage range of 26.7V to 29.5V. Clamping voltage is 38.9V, and maximum reverse leakage current is 500nA.
Vishay SMAJ24A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 500nA |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.