
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 24V reverse standoff voltage and a 26.7V minimum breakdown voltage, with a 29.5V maximum breakdown voltage. Offers a clamping voltage of 38.9V and a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C, with a maximum forward surge current of 40A and a peak pulse current of 10.3A. Packaged in a DO-214AC (SMA) plastic package, supplied on tape and reel, and is RoHS compliant.
Vishay SMAJ24A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
