Vishay SMAJ24AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24AHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.