
Bidirectional TVS Diode, 400W Peak Pulse Power, 10.3A Peak Pulse Current. Features 24V Reverse Standoff Voltage, 26.7V Minimum Breakdown Voltage, and 38.9V Clamping Voltage. Offers 1µA Maximum Reverse Leakage Current and 40A Maximum Forward Surge Current. Packaged in DO-214AC (SMA) with a temperature range of -55°C to +150°C. RoHS compliant and suitable for automotive applications.
Vishay SMAJ24CAHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24CAHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.