
The SMAJ24CAHE3/61 is a bidirectional transient voltage suppressor with a clamping voltage of 38.9V and a minimum breakdown voltage of 26.7V. It can withstand a maximum forward surge current of 40A and a maximum power dissipation of 400W. The device operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case, available in tape and reel quantities of 1800. The SMAJ24CAHE3/61 is RoHS compliant.
Vishay SMAJ24CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
