The SMAJ24CAHE3_A/H is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is constructed with a silicon diode element. The device is rated for a maximum reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 400mW. The SMAJ24CAHE3_A/H is packaged in a DO-214AC package type, a 2-lead package with a compact size and low profile.
Vishay SMAJ24CAHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ24CAHE3_A/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.