Unidirectional TVS Diode, 400W Peak Pulse Power, 26V Reverse Standoff Voltage, and 28.9V Minimum Breakdown Voltage. Features a 42.1V Clamping Voltage, 1uA Maximum Reverse Leakage Current, and 9.5A Peak Pulse Current. Housed in an SMA package with SMD/SMT termination, this RoHS compliant silicon component operates from -55°C to 150°C.
Vishay SMAJ26A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Direction | Unidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ26A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
