The SMAJ30/51 transient voltage suppressor diode from Vishay features a silicon diode element with a unidirectional polarity and a maximum reverse voltage of 30V. It has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum clamping voltage of 53.5V. The diode is packaged in a 2-pin DO-214AC package type and is suitable for use in a variety of applications requiring transient voltage suppression.
Vishay SMAJ30/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 53.5 |
| Breakdown Voltage-Nom | 37 |
| Breakdown Voltage-Max | 40.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ30/51 to view detailed technical specifications.
No datasheet is available for this part.