Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AC package. Features a 30V reverse standoff voltage and a 400W peak pulse power rating. Offers a clamping voltage of 53.5V and a maximum breakdown voltage of 40.7V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Delivers a peak pulse current capability of 7.5A.
Vishay SMAJ30-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.7V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.