Unidirectional transient voltage suppressor diode with a 30V reverse standoff voltage and 33.3V minimum breakdown voltage. Features a 40.7V maximum breakdown voltage and 53.5V clamping voltage. This surface mount component offers 400W peak pulse power dissipation and 7.5A peak pulse current handling. Operating temperature range is -55°C to 150°C, with a low 1uA leakage current. Packaged in a DO-214AC case, it is RoHS compliant.
Vishay SMAJ30-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 40.7V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30-E3/61 to view detailed technical specifications.
No datasheet is available for this part.
