The SMAJ30C is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 30V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. The diode is packaged in a 2-pin DO-214AC package type, suitable for surface mount applications.
Vishay SMAJ30C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 40.7 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ30C to view detailed technical specifications.
No datasheet is available for this part.