The SMAJ30C/11 is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 33.3V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a JEDEC package code of DO-214AC and a 2-pin configuration. The diode element is made of silicon and has a terminal position of dual. The device is suitable for use in applications requiring transient voltage suppression.
Vishay SMAJ30C/11 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ30C/11 to view detailed technical specifications.
No datasheet is available for this part.