The Vishay SMAJ30C-E3/61 is a single Zener diode with a clamping voltage of 53.5V and a minimum breakdown voltage of 33.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and has a peak pulse current of 7.5A and a peak pulse power of 400W. It is RoHS compliant and available in a DO-214AC package.
Vishay SMAJ30C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.