
Bidirectional TVS Diode, 400W Peak Pulse Power, 8.3A Peak Pulse Current. Features 30V Reverse Standoff Voltage, 33.3V Min Breakdown Voltage, and 48.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-214AC (SMA) surface-mount plastic case, this RoHS compliant component offers robust transient voltage suppression.
Vishay SMAJ30CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.