Vishay SMAJ33A technical specifications.
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.