
The SMAJ33A/11 is a unidirectional transient voltage suppressor with a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is designed for surface mount applications. The device has a maximum surge current of 7.5A and a peak pulse power of 400W. It is not RoHS compliant.
Vishay SMAJ33A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ33A/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
