The SMAJ33A-E3/51 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a maximum surge current of 7.5A and a peak pulse power of 400W. It is RoHS compliant and available in a bulk packaging quantity of 2000.
Vishay SMAJ33A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ33A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.