
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power dissipation. Features a 33V reverse standoff voltage and a 53.3V clamping voltage. This silicon TVS diode offers a 1µA maximum reverse leakage current and a 7.5A peak pulse current capability. Packaged in an SMA (DO-214AC) surface-mount package, it operates from -55°C to 150°C.
Vishay SMAJ33A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Current | 75A |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ33A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
