
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for 36V reverse standoff voltage. Features a 40V minimum breakdown voltage and 44.2V maximum breakdown voltage, with a 58.1V clamping voltage. Offers a 1µA leakage current and handles a 6.9A peak pulse current with 400W peak pulse power. Operates across a temperature range of -55°C to 150°C, with a maximum forward surge current of 40A. This RoHS compliant component provides single-channel, bidirectional transient suppression.
Vishay SMAJ36CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
