Unidirectional transient voltage suppressor diode with 400W peak pulse power and 5A peak pulse current. Features a 45V reverse standoff voltage, 50V minimum breakdown voltage, and 80.3V clamping voltage. This silicon diode operates from -55°C to 150°C and has a low leakage current of 1µA. Packaged in a DO-214AC surface-mount case, it is RoHS compliant and suitable for 2-pin applications.
Vishay SMAJ45-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 80.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ45-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.